QuickCool QC-127-1.4-8.5A Thermoelectric Cooler 14.3V 8.5A 71.3W

Image Representative of Range

QuickCool QC-127-1.4-8.5A Thermoelectric Cooler 14.3V 8.5A 71.3W

MPN
QC-127-1.4-8.5A
Brand
QuickCool
EAN-13
2050006479360
Order Code
10-3749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £21.52
10+ £19.96
100+ £19.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The QuickCool QC-127-1.4-8.5A thermoelectric cooler operates using the Peltier effect, with a power rating of 71.3 W and dimensions of 40 x 40 x 3.8 mm. It is designed for efficient thermal management, with a supply voltage of 14.3 V and a current of 8.5 A. Typical applications include energy harvesting, waste heat utilisation, and thermal electricity generation.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 40 x 3.8
Max. Current 8.5A
Nominal Voltage 14.3V
Temperature difference (max.) 70K
Thermal output (max.) 71.3W

Reviews

Be the first to submit a review

Trustpilot