QuickCool QC-127-1.4-6.0AS Thermoelectric Cooler 14.4V 6.5A 55.2W

Image Representative of Range

QuickCool QC-127-1.4-6.0AS Thermoelectric Cooler 14.4V 6.5A 55.2W

MPN
QC-127-1.4-6.0AS
Brand
QuickCool
EAN-13
2050006479384
Order Code
10-3748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £24.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The QuickCool QC-127-1.4-6.0AS thermoelectric cooler operates at 14.4 V and 6.5 A with a power rating of 55.2 W, featuring dimensions of 40 x 40 x 3.8 mm. As a product of QuickCool, it utilises the Peltier effect for efficient temperature regulation and can be used as a cooling or heating element. This cooler is ideal for applications in thermal electricity and waste heat
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 40 x 3.8
Max. Current 6.5A
Nominal Voltage 14.4V
Temperature difference (max.) 71K
Thermal output (max.) 55.2W

Reviews

Be the first to submit a review

Trustpilot