QuickCool QC-127-1.4-6.0A Thermoelectric Cooler 14.4V 6.5A 55.2W 40x40x3.8mm

Image Representative of Range

QuickCool QC-127-1.4-6.0A Thermoelectric Cooler 14.4V 6.5A 55.2W 40x40x3.8mm

MPN
QC-127-1.4-6.0A
Brand
QuickCool
EAN-13
2050006479322
Order Code
10-3747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £24.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The QuickCool QC-127-1.4-6.0A thermoelectric cooler, operating at 14.4 V and 6.5 A, is designed as a compact cooling solution with dimensions of 40 x 40 x 3.8 mm. Utilising the Peltier effect, this 55.2 W cooler efficiently manages temperature in electronic devices and is ideal for waste heat utilisation and energy harvesting applications. QuickCool's product is suitable for power generation and thermal
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 40 x 3.8
Max. Current 6.5A
Nominal Voltage 14.4V
Temperature difference (max.) 71K
Thermal output (max.) 55.2W

Reviews

Be the first to submit a review

Trustpilot