QuickCool QC-127-1.4-3.7VMS thermoelectric cooler high performance 15.5V 3.7A

MPN
QC-127-1.4-3.7VMS
Brand
QuickCool
EAN-13
2050010680141
Order Code
17-3502
Country of Origin
Vietnam
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

QuickCool QC-127-1.4-3.7VMS is a thermoelectric cooler specifically designed for high-performance applications requiring precise temperature control. This product, also referred to as 3219619 - QuickCool QC-127-1.4-3.7VMS, operates optimally at 15.5 volts and 3.7 amperes. The device features advanced thermoelectric materials that allow efficient heat transfer, making it ideal for use in thermal management systems, including electronics cooling, laboratory instrumentation, and temperature-sensitive equipment. Engineers can integrate this cooler into systems where maintaining a specific temperature range is critical for performance and reliability. Designed to meet rigorous technical specifications, this cooler offers a reliable solution for applications demanding consistent thermal regulation.
Type Thermoelectric cooler (high performance)
Dimensions (A x B x C x H) 40 x 40 x - x 4.7
Max. Current 3.7A
Nominal Voltage 15.5V
Temperature difference (max.) 73K
Thermal output (max.) 34.5W

Reviews

Be the first to submit a review

Accessories


Trustpilot