Christmas Opening Hours and Delivery Dates here
QuickCool QC-127-1.4-3.7AS Thermoelectric Cooler 14.5V 4.1A 35.1W 40x40x4.7mm

QuickCool QC-127-1.4-3.7AS Thermoelectric Cooler 14.5V 4.1A 35.1W 40x40x4.7mm

Order Code:

10-3746

Brand: QuickCool MPN: QC-127-1.4-3.7AS EAN-13: 2050006479315

Discontinued


The QuickCool QC-127-1.4-3.7AS Thermoelectric Cooler is a compact device measuring 40 x 40 x 4.7 mm, operating at 14.5 V and 4.1 A with a power rating of 35.1 W. It utilises the Peltier effect for efficient cooling, making it ideal for applications requiring precise temperature control. Typical uses include energy harvesting and waste heat utilisation in small-scale thermal power generation systems.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 40 x 4.7
Max. Current 4.1A
Nominal Voltage 14.5V
Temperature difference (max.) 72K
Thermal output (max.) 35.1W

Trustpilot