QuickCool QC-127-1.4-3.7A Thermoelectric Cooler 14.5V 4.1A 35.1W 40x40x4.7mm

Image Representative of Range

QuickCool QC-127-1.4-3.7A Thermoelectric Cooler 14.5V 4.1A 35.1W 40x40x4.7mm

MPN
QC-127-1.4-3.7A
Brand
QuickCool
EAN-13
2050006479377
Order Code
10-3745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £22.71
10+ £21.07
100+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The QuickCool QC-127-1.4-3.7A thermoelectric cooler operates using the Peltier effect, drawing 35.1 W of power at 14.5 V and 4.1 A, and measures 40 x 40 x 4.7 mm. This chip cooler is designed for efficient heat management in compact electronic devices through waste heat utilisation. Typical applications include cooling electronic components and small-scale energy harvesting in thermal power generation.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 40 x 4.7
Max. Current 4.1A
Nominal Voltage 14.5V
Temperature difference (max.) 72K
Thermal output (max.) 35.1W

Reviews

Be the first to submit a review

Trustpilot