Christmas Opening Hours and Delivery Dates here
QuickCool QC-127-1.0-3.9AS Thermoelectric Cooler 14.4V 4.3A 36.1W 30x30x3.2mm

Image Representative of Range

QuickCool QC-127-1.0-3.9AS Thermoelectric Cooler 14.4V 4.3A 36.1W 30x30x3.2mm

Order Code:

10-3744

Brand: QuickCool MPN: QC-127-1.0-3.9AS EAN-13: 2050006481752
Qty Unit Price (Ex VAT)
1+ £26.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

The QuickCool QC-127-1.0-3.9AS is a thermoelectric cooler operating at 14.4 V and 4.3 A, offering a power output of 36.1 W. Manufactured by QuickCool, this compact cooler, measuring 30 x 30 x 3.2 mm, utilises the Peltier effect for effective thermal electricity management. Typical applications include cooling electronic components, energy harvesting, and waste heat utilisation.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 30 x 3.2
Max. Current 4.3A
Nominal Voltage 14.4V
Temperature difference (max.) 71K
Thermal output (max.) 36.1W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot