Christmas Opening Hours and Delivery Dates here
QuickCool QC-127-1.0-3.9A Thermoelectric Cooler 14.4V 36.1W 30x30x3.2mm

QuickCool QC-127-1.0-3.9A Thermoelectric Cooler 14.4V 36.1W 30x30x3.2mm

Order Code:

10-3739

Brand: QuickCool MPN: QC-127-1.0-3.9A EAN-13: 2050006481615

Discontinued


The QuickCool QC-127-1.0-3.9A thermoelectric cooler operates at 14.4 V and 4.3 A, with a power output of 36.1 W. Its compact dimensions of 30 x 30 x 3.2 mm make it ideal for waste heat utilisation and thermal electricity applications through the Peltier effect. This cooling chip is suitable for precision cooling and energy harvesting applications in electronic devices.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 30 x 3.2
Max. Current 4.3A
Nominal Voltage 14.4V
Temperature difference (max.) 71K
Thermal output (max.) 36.1W

Trustpilot