QuickCool QC-127-1.0-3.0AS Standard Thermoelectric Cooler 14.4V 3.5A 29.8W

QuickCool QC-127-1.0-3.0AS Standard Thermoelectric Cooler 14.4V 3.5A 29.8W

MPN
QC-127-1.0-3.0AS
Brand
QuickCool
EAN-13
2050006481547
Order Code
10-3738
Country of Origin
China

Discontinued


The QuickCool QC-127-1.0-3.0AS thermoelectric cooler operates at 14.4 V and 3.5 A with a power capacity of 29.8 W. This compact cooling chip, measuring 30 x 30 x 3.8 mm, utilises the Peltier effect for efficient thermal electricity and waste heat utilisation. Ideal for applications in energy harvesting, it serves as a power generator or a cooling element for sensitive electronics.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 30 x 3.8
Max. Current 3.5A
Nominal Voltage 14.4V
Temperature difference (max.) 72K
Thermal output (max.) 29.8W

Trustpilot