QuickCool QC-127-1.0-2.5AS Thermoelectric Cooler 14.5V 2.8A 23.8W 30x30x4.2mm

Image Representative of Range

QuickCool QC-127-1.0-2.5AS Thermoelectric Cooler 14.5V 2.8A 23.8W 30x30x4.2mm

MPN
QC-127-1.0-2.5AS
Brand
QuickCool
EAN-13
2050006481608
Order Code
10-3737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £26.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

QuickCool's QC-127-1.0-2.5AS thermoelectric cooler is a compact and efficient device operating at 14.5 V and 2.8 A, providing 23.8 W of cooling power with dimensions of 30 x 30 x 4.2 mm. It utilises the Peltier effect for precise temperature control, making it ideal for applications requiring targeted cooling such as in chip cooling and thermal management. The unit is also suitable for energy
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 30 x 4.2
Max. Current 2.8A
Nominal Voltage 14.5V
Temperature difference (max.) 72K
Thermal output (max.) 23.8W

Reviews

Be the first to submit a review

Trustpilot