Quadrios 25O228 LED set White Circular 5mm 15000mcd 20mA 3.0V Wired LEDs

MPN
25O228
Brand
Quadrios
EAN-13
4262511621839
Order Code
17-3500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £21.15 £17.98
10+ £16.49
100+ £16.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 25O228 is an LED set designed with precision for various engineering applications, featuring white circular 5 mm LEDs that deliver a luminous intensity of 15000 millicandelas. Each LED operates efficiently with a current of 20 milliamperes and a forward voltage of 3.0 volts, suitable for integration into custom lighting solutions and electronic device displays. These LED strip lights are crafted to provide consistent and reliable illumination in both commercial and industrial settings, making them ideal for use in indicator lamps, signage backlighting, and automotive lighting systems. The robust design ensures durability and high performance across a range of environmental conditions.
Type LED set
Kit Content 525
Casing 5mm
Colour White
Colour Temperature 8000K
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 15000mcd
Type (LEDs) Water clear

Reviews

Be the first to submit a review

Trustpilot