Quadrios 25O226 LED set Blue Circular 5 mm 2500 mcd 20 mA 3.0 V Wired LEDs

Image Representative of Range

Quadrios 25O226 LED set Blue Circular 5 mm 2500 mcd 20 mA 3.0 V Wired LEDs

MPN
25O226
Brand
Quadrios
EAN-13
4262511621815
Order Code
17-3498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £21.15 £17.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios 25O226 is a high-performance LED set specifically engineered for a range of lighting applications. This set features blue circular LEDs with a 5 mm diameter, offering a luminous intensity of 2500 millicandela when operating at a forward current of 20 milliamperes and a typical forward voltage of 3.0 volts. The robust design makes it ideal for integration into various electronic devices, from indicator lights to custom illumination projects, ensuring consistent performance and reliability. Given their specifications, these LEDs are well-suited for use in circuit board design, prototype development, and hobbyist electronics, where efficient and compact light sources are required. The Quadrios 25O226 set provides a dependable solution for engineers seeking precise, high-efficiency lighting components.
Type LED set
Kit Content 525
Casing 5mm
Colour Blue
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Water clear
Wavelength 460nm

Reviews

Be the first to submit a review

Trustpilot