Quadrios 25O225 LED set Yellow Circular 5mm 2500mcd 20mA 2V Wired LEDs

Image Representative of Range

Quadrios 25O225 LED set Yellow Circular 5mm 2500mcd 20mA 2V Wired LEDs

MPN
25O225
Brand
Quadrios
EAN-13
4262511621808
Order Code
17-3497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £21.15 £17.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 25O225 is a high-quality LED set designed for optimal performance in a variety of engineering applications. It features yellow circular LED lights that measure 5 mm in diameter, delivering a luminous intensity of 2500 millicandela. The LEDs operate efficiently at a forward current of 20 mA and a forward voltage of 2.0 V, making them suitable for integration into numerous electronic and lighting projects. These LEDs are typically employed in indicator lights, display panels, and decorative lighting systems where clear visibility and energy efficiency are paramount. Their robust design ensures reliable operation even in demanding conditions, providing engineers with a versatile component for diverse applications.
Type LED set
Kit Content 525
Casing 5mm
Colour Yellow
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Water clear
Wavelength 590nm

Reviews

Be the first to submit a review

Trustpilot