Quadrios 25O224 LED set Red 5mm 2500mcd 20mA 2.0V Wired LEDs

MPN
25O224
Brand
Quadrios
EAN-13
4262511621792
Order Code
17-3496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £21.15 £17.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 25O224 is a set of red LED strip lights characterised by its circular design with a diameter of 5 mm. This set emits light with a luminous intensity of 2500 millicandela, operating efficiently at a current of 20 milliamperes and a forward voltage of 2.0 volts. These LEDs are ideally suited for use in a range of applications such as signal indicators, status displays, and backlighting due to their bright red output and low power consumption. Their compact form factor allows for easy integration into electronic circuits, making them valuable in both consumer electronics and industrial equipment designs.
Type LED set
Kit Content 525
Casing 5mm
Colour Red
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Water clear
Wavelength 625nm

Reviews

Be the first to submit a review

Trustpilot