Quadrios 25O223 LED set White Circular 3 mm 8000 mcd 20 mA 3.0 V 3mm LEDs

Image Representative of Range

Quadrios 25O223 LED set White Circular 3 mm 8000 mcd 20 mA 3.0 V 3mm LEDs

MPN
25O223
Brand
Quadrios
EAN-13
4262511621785
Order Code
17-3495
Country of Origin
China
View Full Product Range (63)
Qty Unit Price (Ex VAT)
1+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25O223 is the manufacturer's part number for a specialised LED set, consisting of white circular LEDs with a 3 mm diameter. Each LED in this set is designed to deliver a luminous intensity of 8000 millicandela while operating at a forward current of 20 mA and a forward voltage of 3.0 volts. Its design specifications make it ideal for applications requiring high-visibility indicators or backlighting in various electronic devices and instrumentation where precision and reliability are paramount. With its robust performance characteristics, the Quadrios 25O223 is commonly utilised in control panels, signage, and other industrial settings that demand dependable light output with compact form factors. Moreover, its efficient energy consumption aligns with modern engineering practices aimed at sustainability and operational efficiency.
Type LED set
Kit Content 525
Casing 3mm
Colour White
Colour Temperature 8000K
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 8000mcd
Type (LEDs) Water clear

Reviews

Be the first to submit a review

Trustpilot