Quadrios 25O222 LED set Green Circular 3 mm 8000 mcd 20 mA 3.0 V Wired LEDs

MPN
25O222
Brand
Quadrios
EAN-13
4262511621778
Order Code
17-3494
Country of Origin
China
View Full Product Range (63)
Qty Unit Price (Ex VAT)
1+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25O222 is a high-performance LED set that features green circular components with a diameter of 3 mm. Designed for precise applications, this LED is capable of emitting a luminous intensity of 8000 millicandelas at a forward current of 20 milliamperes and a forward voltage of 3.0 volts. The product is particularly suitable for use in indicator lights, signal displays, and electronic projects where clear, bright, and energy-efficient illumination is required. Its robust construction and reliable performance make it an excellent choice for engineers seeking to integrate it into a variety of circuit and lighting designs. The set offers a consistent and high-quality light output, maintaining durability across different operational environments.
Type LED set
Kit Content 525
Casing 3mm
Colour Green
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 8000mcd
Type (LEDs) Water clear
Wavelength 520nm

Reviews

Be the first to submit a review

Trustpilot