Quadrios 25O221 LED set Blue Circular 3 mm 2500 mcd 20 mA 3.0 V Wired

MPN
25O221
Brand
Quadrios
EAN-13
4262511621761
Order Code
17-3493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £17.97
10+ £16.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios 25O221 is a versatile LED set featuring blue circular LEDs with a diameter of 3 mm, offering a luminous intensity of 2500 millicandela at an operating current of 20 milliamperes and a forward voltage of 3.0 volts. These LED strip lights are well-suited for a variety of engineering applications, including signal indicators, display illumination, and general-purpose lighting projects requiring a compact light source with reliable performance. Engineers favour this product due to its consistency and efficiency in delivering bright blue light, making it an ideal choice for both industrial uses and hobbyist projects where precise, low-power lighting is required.
Type LED set
Kit Content 525
Casing 3mm
Colour Blue
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Water clear
Wavelength 460nm

Reviews

Be the first to submit a review

Trustpilot