Quadrios 25O220 LED set Yellow Circular 3mm 2500 mcd 20mA 2.0V Wired

MPN
25O220
Brand
Quadrios
EAN-13
4262511621754
Order Code
17-3492
Country of Origin
China
View Full Product Range (63)
Qty Unit Price (Ex VAT)
1+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25O220 LED set offers a versatile solution for lighting needs with its yellow circular LEDs measuring 3 mm in diameter. Operating at a forward current of 20 mA and a forward voltage of 2.0 V, these LEDs deliver a luminous intensity of 2500 mcd, making them suitable for a range of engineering applications. With their compact size and high brightness, these LEDs are ideal for use in electronic displays, indicator lights, and low-power illumination systems. The robust design ensures reliable performance in varied environmental conditions, adhering to strict quality standards. This set is particularly useful for prototyping and custom electronic projects where precise light placement and control are required.
Type LED set
Kit Content 525
Casing 3mm
Colour Yellow
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Water clear
Wavelength 590nm

Reviews

Be the first to submit a review

Trustpilot