Quadrios 25O219 LED set Red Circular 3 mm 2500 mcd 20 mA 2.0 V Wired

Image Representative of Range

Quadrios 25O219 LED set Red Circular 3 mm 2500 mcd 20 mA 2.0 V Wired

MPN
25O219
Brand
Quadrios
EAN-13
4262511621747
Order Code
17-3491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios 25O219, a high-quality LED set, features red circular LEDs with a diameter of 3 mm, designed for efficient light emission. This component operates at a current of 20 mA and a forward voltage of 2.0 V, delivering a luminous intensity of 2500 millicandelas, which makes it ideal for use in indicator lights, dashboard lighting, and signage applications requiring precise illumination. The robust design and consistent performance of the Quadrios 25O219 LED set cater to various engineering projects, offering reliability and longevity in both commercial and industrial environments.
Type LED set
Kit Content 525
Casing 3mm
Colour Red
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Water clear
Wavelength 625nm

Reviews

Be the first to submit a review

Trustpilot