Quadrios 25O218 LED set Red Circular 5 mm 700 mcd 20 mA 2.0 V Wired LEDs

Image Representative of Range

Quadrios 25O218 LED set Red Circular 5 mm 700 mcd 20 mA 2.0 V Wired LEDs

MPN
25O218
Brand
Quadrios
EAN-13
4262511621730
Order Code
17-3490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £21.15 £17.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios 25O218, a versatile LED set designed for precise lighting applications. This set features red circular LEDs with a 5 mm diameter, providing a luminous intensity of 700 millicandela while operating at a current of 20 milliamperes and a voltage of 2.0 volts. The LEDs are ideal for a variety of uses, including indicator lights in electronic devices, status displays, and decorative lighting solutions. The LEDs' efficient design makes them suitable for integration into engineering projects where reliable and energy-efficient illumination is required.
Type LED set
Kit Content 525
Casing 5mm
Colour Red
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 625nm

Reviews

Be the first to submit a review

Trustpilot