Quadrios 25O216 LED set Yellow-green Circular 5 mm 700 mcd 20 mA 2.0 V

MPN
25O216
Brand
Quadrios
EAN-13
4262511621716
Order Code
17-3488
Country of Origin
China

Discontinued


Quadrios 25O216 is an LED set characterised by its yellow-green circular design, featuring a 5 mm diameter package. This model delivers a luminous intensity of 700 millicandelas with a forward current of 20 milliamperes and a forward voltage of 2.0 volts. Constructed for reliability and efficiency, the Quadrios 25O216 is especially suited for applications requiring precise and consistent illumination, such as indicator lights, backlighting, and decorative lighting within electronic devices. Its compact form factor and specific wavelength make it a practical choice for engineers seeking energy-efficient solutions in both commercial and consumer electronic projects. The advanced engineering behind this LED set ensures optimal performance across various environmental conditions, making it a dependable component in diverse circuit designs.
Type LED set
Kit Content 525
Casing 5mm
Colour Yellow & Green
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 569nm

Trustpilot