Quadrios 25O214 LED set Blue Circular 5 mm 1300 mcd 20 mA 3.0 V Wired

MPN
25O214
Brand
Quadrios
EAN-13
4262511621693
Order Code
17-3486
Country of Origin
China
View Full Product Range (63)
Qty Unit Price (Ex VAT)
1+ £21.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25O214, the LED set featuring blue circular lights, offers engineers a reliable option for various projects requiring efficient illumination. Each LED measures 5 mm and is designed to deliver a luminous intensity of 1300 millicandelas at an operating current of 20 milliamperes, with a forward voltage of 3.0 volts. This specific configuration makes it ideal for applications such as visual indicators, backlighting, and accent lighting systems where consistent and bright LED performance is essential. Featuring a durable design, the Quadrios 25O214 can be integrated into a range of electronics and lighting projects, providing precise light emission for both functional and aesthetic purposes.
Type LED set
Kit Content 525
Casing 5mm
Colour Blue
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 1300mcd
Type (LEDs) Diffused
Wavelength 460nm

Reviews

Be the first to submit a review

Trustpilot