Quadrios 25O213 LED set White Circular 5mm 2500 mcd 20 mA 3.0 V Wired LEDs

Image Representative of Range

Quadrios 25O213 LED set White Circular 5mm 2500 mcd 20 mA 3.0 V Wired LEDs

MPN
25O213
Brand
Quadrios
EAN-13
4262511621686
Order Code
17-3485
Country of Origin
China
View Full Product Range (63)
Qty Unit Price (Ex VAT)
1+ £21.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25O213, with Manufacturer's Part Number 25O213, is a set of LED strip lights featuring white circular LEDs measuring 5 mm in diameter. These LEDs deliver a luminous intensity of 2500 millicandelas while operating at a forward current of 20 milliamperes and a typical forward voltage of 3.0 volts. Known for their reliability and efficiency, these LEDs are ideal for applications requiring consistent illumination, such as in automotive dashboard backlighting, electronic displays, and general lighting projects. The compact design and high luminous output make them particularly suitable for precision-oriented engineering applications where space and energy efficiency are critical considerations. The Quadrios 25O213 LED set is engineered for robust performance in both indoor and outdoor environments, accommodating diverse engineering requirements.
Type LED set
Kit Content 525
Casing 5mm
Colour White
Colour Temperature 8000K
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Diffused

Reviews

Be the first to submit a review

Trustpilot