Quadrios 25O212 LED set Red Circular 3mm 700mcd 20mA 2V Wired LEDs 3mm

MPN
25O212
Brand
Quadrios
EAN-13
4262511621679
Order Code
17-3484
Country of Origin
China

Discontinued


Quadrios 25O212 is an LED set featuring a red circular LED with a diameter of 3 mm. The LED emits a luminous intensity of 700 millicandela and operates at a forward current of 20 milliamperes with a forward voltage of 2.0 volts. This LED set is engineered for precise applications where compact, efficient red light sources are required, such as in electronic indicators, status display systems, and low-power lighting solutions. The design ensures optimal performance in various engineering environments, including circuit prototyping, telecommunications equipment, and control panels.
Type LED set
Kit Content 525
Casing 3mm
Colour Red
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 625nm

Trustpilot