Quadrios 25O211 LED set Yellow Circular 3mm 700mcd 20mA 2.0V Wired LEDs

Quadrios 25O211 LED set Yellow Circular 3mm 700mcd 20mA 2.0V Wired LEDs

MPN
25O211
Brand
Quadrios
EAN-13
4262511621662
Order Code
17-3483
Country of Origin
China

Discontinued


Quadrios 25O211 is a high-quality LED set featuring yellow circular LEDs with a diameter of 3 mm. This LED set emits a luminous intensity of 700 millicandela and operates efficiently at a forward current of 20 milliamperes and a voltage of 2.0 volts. These LEDs are suitable for a range of engineering applications, including indicator lights, electronic display panels, and general signalling devices, where high visibility and low power consumption are critical. The durable construction and reliable performance make the Quadrios 25O211 ideal for both consumer electronics and industrial environments.
Type LED set
Kit Content 525
Casing 3mm
Colour Yellow
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 590nm

Trustpilot