Quadrios 25O209 LED set Green Circular 3 mm 2500 mcd 20 mA 3.0 V Wired LED

MPN
25O209
Brand
Quadrios
EAN-13
4262511621648
Order Code
17-3481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 25O209 represents a high-performance set of LED strip lights known for their green circular diodes, each with a diameter of 3 mm. The LEDs operate with remarkable efficiency, delivering a luminous intensity of 2500 millicandela (mcd) while consuming a steady current of 20 mA and maintaining a forward voltage of 3.0 volts. These specifications make the Quadrios 25O209 LEDs ideal for precision lighting applications such as indicator lights, electronic displays, and custom lighting solutions where reliable light output and energy efficiency are critical. The robust design ensures consistent performance in demanding conditions, thus serving as an essential component in both prototype development and mass-produced electronic devices.
Type LED set
Kit Content 525
Casing 3mm
Colour Green
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Diffused
Wavelength 520nm

Reviews

Be the first to submit a review

Trustpilot