Quadrios 25O207 LED set White Circular 3 mm 2500 mcd 20 mA 3.0 V Wired

Image Representative of Range

Quadrios 25O207 LED set White Circular 3 mm 2500 mcd 20 mA 3.0 V Wired

MPN
25O207
Brand
Quadrios
EAN-13
4262511621624
Order Code
17-3479
Country of Origin
China
View Full Product Range (63)
Qty Unit Price (Ex VAT)
1+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25O207 refers to a set of white circular LEDs with a diameter of 3 mm, designed for precision lighting applications. Each LED operates at a forward current of 20 mA and a forward voltage of 3.0 volts, delivering a luminous intensity of 2500 millicandela. This LED set is well-suited for applications requiring efficient and reliable light sources, such as indicator lights, backlighting, and electronic displays. Its compact size and high brightness make it ideal for integration into various electronic circuits and compact devices. The Quadrios 25O207 is particularly beneficial in environments where space is limited, and effective illumination is critical.
Type LED set
Kit Content 525
Casing 3mm
Colour White
Colour Temperature 8000K
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Diffused

Reviews

Be the first to submit a review

Trustpilot