Quadrios 25O205 LED Set Yellow Circular 5 mm 700 mcd 20 mA 2.0 V Wired

MPN
25O205
Brand
Quadrios
EAN-13
4262511621600
Order Code
17-3477
Country of Origin
China

Discontinued


Quadrios 25O205 is a high-quality LED set featuring yellow circular LEDs with a diameter of 5 mm. Each LED delivers a luminous intensity of 700 millicandela while operating at a forward current of 20 milliamperes and a forward voltage of 2.0 volts. This LED set is well-suited for applications requiring reliable illumination, such as signal and indicator lights, and can be effectively used in electronic projects requiring efficient and low-power light sources. The LEDs' consistent performance in a range of environmental conditions makes them an excellent choice for both consumer electronics and industrial automation systems. With its precise engineering specifications, the Quadrios 25O205 LED set ensures dependable operation in demanding technical environments.
Type LED set
Kit Content 525
Casing 5mm
Colour Yellow
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 590nm

Trustpilot