Quadrios 25O204 LED set Yellow-green 5 mm 700 mcd 20 mA 2.0 V Wired LEDs

MPN
25O204
Brand
Quadrios
EAN-13
4262511621594
Order Code
17-3476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £21.15 £18.69
10+ £17.33
100+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios 25O204 LED set, featuring yellow-green circular LEDs with a 5 mm diameter. Each LED in this set provides a luminous intensity of 700 millicandela while operating optimally at a forward current of 20 milliamperes and a forward voltage of 2.0 volts. These LEDs are well-suited for a range of engineering applications including status indicators, backlighting, and low-level illumination in control panels. The set offers a durable and reliable solution for various electronic projects and assemblies where moderate light output is required, benefiting projects that demand consistent performance and longevity.
Type LED set
Kit Content 525
Casing 5mm
Colour Yellow & Green
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 569nm

Reviews

Be the first to submit a review

Trustpilot