Quadrios 25O203 LED set Green 5 mm circular 2500 mcd 20 mA 3.0 V wired LEDs

MPN
25O203
Brand
Quadrios
EAN-13
4262511621587
Order Code
17-3475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £21.15 £17.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios 25O203 is a set of LED strip lights featuring green circular LEDs with a diameter of 5 mm. Each LED in the set delivers a luminous intensity of 2500 millicandelas (mcd) while operating at a current of 20 milliamperes (mA) and a forward voltage of 3.0 volts. This LED set is designed for precise and reliable illumination in various engineering applications, such as indicator lights on control panels, status displays, and highlighting features in electronic devices. Due to its compact size and impressive brightness, this LED set is well-suited for use in both consumer electronics and industrial machinery where efficient and bright illumination is required.
Type LED set
Kit Content 525
Casing 5mm
Colour Green
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Diffused
Wavelength 520nm

Reviews

Be the first to submit a review

Trustpilot