Quadrios 25O201 LED set Red Circular 3 mm 700 mcd 20 mA 2.0 V Wired LEDs

MPN
25O201
Brand
Quadrios
EAN-13
4262511621563
Order Code
17-3473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios 25O201 is a set of red circular LEDs with a diameter of 3 mm, designed to emit a luminous intensity of 700 millicandelas at a forward current of 20 milliamps and a typical forward voltage of 2.0 volts. These LED strip lights are crafted for precision and efficiency, making them suitable for a variety of applications where reliable red illumination is needed. Common engineering uses include indication panels, electronic displays, and decorative lighting in devices requiring compact and efficient light sources. The small form factor and consistent performance of the 25O201 make it particularly advantageous in both prototyping and production environments.
Type LED set
Kit Content 525
Casing 3mm
Colour Red
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 625nm

Reviews

Be the first to submit a review

Trustpilot