Quadrios 25O200 LED Yellow Circular 3mm 700mcd 20mA 2.0V Wired 3mm LEDs

MPN
25O200
Brand
Quadrios
EAN-13
4262511621556
Order Code
17-3472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios 25O200 is an LED set that features yellow circular LEDs with a diameter of 3 mm, providing 700 millicandela of luminous intensity at a forward current of 20 milliamperes and forward voltage of 2.0 volts. This component is engineered to meet precise lighting needs, combining efficient illumination with compact design, making it suitable for integration into circuit boards where space is a critical consideration. The 25O200's robust functionality makes it ideal for a range of engineering applications, including indicator lights, display technologies, and low-power lighting systems where reliable performance is paramount.
Type LED set
Kit Content 525
Casing 3mm
Colour Yellow
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Lens Type Circular
Light intensity I(V) 700mcd
Type (LEDs) Diffused
Wavelength 590nm

Reviews

Be the first to submit a review

Trustpilot