Quadrios 25O198 LED Set Green Circular 3mm 2500mcd 20mA 3V Wired 3mm LEDs

MPN
25O198
Brand
Quadrios
EAN-13
4262511621532
Order Code
17-3470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
10+ £15.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios 25O198 is an LED set consisting of green circular components with a diameter of 3 mm. Each LED emits a luminous intensity of 2500 millicandela at a forward current of 20 mA, operating typically at a voltage of 3.0 volts. This LED set is suitable for applications requiring visible indicators, panel activation lights, or small illumination sources where high brightness is essential in a compact form. Engineers commonly employ these LEDs in circuit designs requiring reliable and energy-efficient lighting solutions due to their compact size and consistent performance metrics. Its practicality in diverse engineering projects is further enhanced by the straightforward integration into standard electronic platforms.
Type LED set
Kit Content 525
Casing 3mm
Colour Green
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Lens Type Circular
Light intensity I(V) 2500mcd
Type (LEDs) Diffused
Wavelength 520nm

Reviews

Be the first to submit a review

Trustpilot