Quadrios 25EC166 ESD wrist strap black 10 mm stud socket ESD wristbands

MPN
25EC166
Brand
Quadrios
EAN-13
4262511622171
Order Code
17-3458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £20.99 £18.69
10+ £17.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Quadrios 25EC166 ESD wrist strap black 10 mm stud socket is a highly effective solution for electrostatic discharge (ESD) protection in sensitive electronic environments. Designed with a robust 10 mm stud and socket connection, this ESD grounding wrist strap ensures efficient ESD shielding by securely linking the user to a grounding point, such as an earth connector, thereby preventing static accumulation. The wrist strap is constructed from durable, conductive materials, making it suitable for use in an ESD Protected Area (EPA) to safeguard electronic components and assemblies from potential damage. Engineers typically employ this device in environments requiring precise electrostatic control, such as in semiconductor manufacturing, electronic assembly, and repair operations. The Quadrios 25EC166 wrist strap is an essential component in maintaining ESD safety protocols and ensuring the reliability of sensitive electronic systems.
Type ESD wrist strap
Connector Type 10 mm stud and socket
Cord Length 1.80m
Colour Black

Reviews

Be the first to submit a review

Trustpilot