Quadrios 25Ca553 Sleeving Cable Tubes Black 25-29mm Sold Per Metre

MPN
25CA553
Brand
Quadrios
Order Code
17-3357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Quadrios 25CA553 is a robust sleeving cable tube designed for securing and organising cables with a diameter range of 25 to 29 mm. The product is sold per metre, allowing flexibility in the precise amount required for specific projects. Fabricated from durable materials, this black cable sleeving ensures reliable protection against abrasion and environmental factors in demanding engineering applications. Ideal for use in telecommunications, electrical installations, and industrial machinery, the 25CA553 cable tube effectively aids in maintaining orderly cable management while ensuring compliance with industry standards. Its versatility makes it an essential component in both new constructions and maintenance tasks, meeting the precise needs of engineers in diverse fields.
Type Sleeving
Material PET, PE
Colour Black
Bundle diameter (max.) 29mm
Bundle diameter (min.) 25mm
Bundle diameter (range) 25 up to 29mm
Content Sold per metre
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot