Quadrios 25Ca548 Sleeving Cable Tubes Black 8-10mm Sold Per Metre

MPN
25CA548
Brand
Quadrios
Order Code
17-3352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Quadrios 3450056's 25CA548 cable sleeving is designed to provide durable and flexible protection for electric cables, capable of accommodating diameters ranging from 8 to 10 mm. This black sleeving is sold by the metre, allowing for customised lengths to suit specific installation needs. Engineered to enhance the organisation and safety of cabling systems, the 25CA548 sleeving is commonly utilised in applications such as automotive wiring harnesses, electrical enclosures, and control panels, where it aids in preventing abrasion and reducing cable clutter. Its robust construction ensures long-lasting performance in demanding environments, making it an essential component for efficient cable management.
Type Sleeving
Material PET, PE
Colour Black
Bundle diameter (max.) 10mm
Bundle diameter (min.) 8mm
Bundle diameter (range) 8 up to 10mm
Content Sold per metre
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot