Quadrios 25CA543 Heatshrink Tube Black 60mm 30mm 2:1 Shrinkage per metre

MPN
25CA543
Brand
Quadrios
Order Code
17-3347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Quadrios 25CA543 is a high-quality heat shrink tube specifically designed for efficient wire insulation and protection. Manufactured by Quadrios, this heat shrink tubing offers a 2:1 shrinkage ratio, transforming from a 60 mm diameter to 30 mm when heat is applied. Crafted in black, this durable tubing is sold per metre, ensuring versatility for various engineering applications. It is ideal for use in electronic, automotive, and electrical installations, providing robust protection against abrasions, environmental effects, and mechanical wear. The 25CA543 model features a braided design that enhances its strength and flexibility, making it suitable for both domestic and industrial applications where reliable electrical insulation and component reinforcement are required.
Shrinkage Ratio 200°C
Type 25CA543
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 30mm
Nominal inside diameter (pre-shrinkage) 60mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot