Quadrios 25CA507 Heatshrink adhesive Transparent 3:1 shrinkage 5m length

MPN
25CA507
Brand
Quadrios
EAN-13
4262511621006
Order Code
17-3311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 25CA507 is a high-quality heat shrink tubing designed for a variety of electrical and mechanical applications, featuring a transparent construction with an adhesive lining for enhanced sealing capabilities. With a shrinkage ratio of 3:1, this heat shrink tube efficiently conforms to irregular shapes and components, ensuring a secure fit and reliable insulation over a 5-metre length. The integrated adhesive layer activates upon heating, providing an additional protective barrier against environmental factors such as moisture and dust, making it ideal for cable terminations, wire splicing, and strain relief in both industrial and consumer electronics. The transparency of the heat shrink allows for easy inspection of underlying components and connections once applied, affording engineers a practical solution for maintaining visibility while ensuring robust protection.
Shrinkage Ratio 125°C
Type 25CA507
Length 5m
Colour Transparent
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot