Quadrios 25CA504 Heatshrink adhesive Transparent 3:1 5m Heat Shrink Tube

MPN
25CA504
Brand
Quadrios
EAN-13
4262511620979
Order Code
17-3308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Quadrios 25CA504 is a highly effective heat shrink tube designed for a range of insulation and protection applications. With a shrinkage ratio of 3:1, it provides a precise and secure fit that ensures optimal performance in demanding environments. The inclusion of an adhesive lining enhances the seal by improving moisture resistance and mechanical protection. This transparent heat shrink tubing is supplied in a 5-metre length, offering versatility and convenience for various installations. It is particularly suited for use in electrical engineering, automotive industries, and any application requiring reliable cable insulation and safeguarding against external contaminants.
Shrinkage Ratio 125°C
Type 25CA504
Length 5m
Colour Transparent
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot