Quadrios 25CA503 Heatshrink adhesive Transparent 3:1 Shrinkage 5m Tube

MPN
25CA503
Brand
Quadrios
EAN-13
4262511620962
Order Code
17-3307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Quadrios 25CA503 is a heat shrink tube equipped with an adhesive lining, designed for applications requiring secure, moisture-resistant insulation. This particular tubing is transparent, allowing for visual inspection of the encapsulated components, and features a 3:1 shrinkage ratio, which means it can readily conform to irregular shapes and sizes. The tubing extends to a length of 5 metres, which provides ample material for various electrical and mechanical applications. It is typically used in situations requiring protection against environmental factors, such as in automotive wiring, cable bundling, and sealing of connectors and terminals. Its capability to form a watertight seal upon shrining makes it a practical choice for both indoor and outdoor engineering projects.
Shrinkage Ratio 125°C
Type 25CA503
Length 5m
Colour Transparent
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot