Quadrios 25CA501 Heatshrink adhesive Transparent 3:1 5m Heat Shrink Tube

MPN
25CA501
Brand
Quadrios
EAN-13
4262511620948
Order Code
17-3305
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 25CA501 is a high-quality heat shrink tube engineered to provide enhanced protection and reliability in electrical insulation applications. This heatshrink tube features a 3:1 shrinkage ratio and is equipped with an internal adhesive lining, which ensures a secure seal against moisture and contaminants when heated. Its transparent design allows for easy inspection of the underlying components during and after installation. The product is supplied in a 5-metre length, making it suitable for a variety of applications such as wire splicing, cable bundling, and strain relief in both industrial and automotive settings. It is particularly valued by engineers for its durability and efficiency in safeguarding critical connections from various environmental factors.
Shrinkage Ratio 125°C
Type 25CA501
Length 5m
Colour Transparent
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot