Quadrios 25CA500 Heatshrink adhesive Transparent 3:1 Shrinkage 5 m Tube

MPN
25CA500
Brand
Quadrios
EAN-13
4262511620931
Order Code
17-3304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Quadrios 25CA500 is a transparent heat shrink tube featuring an adhesive lining, offering a shrinkage ratio of 3:1 over a length of 5 metres. This product is designed to provide optimal insulation and protection for electrical components, ensuring a durable seal and safeguarding connections from environmental elements. The adhesive lining enhances the tube's ability to bond securely with cables, making it highly effective for use in electrical wiring, automotive applications, and repair tasks where a watertight seal is necessary. The transparency of the heat shrink allows for easy inspection of underlying components, aiding in maintenance and quality control processes. This makes the Quadrios 25CA500 heat shrink tube a reliable choice for engineers seeking high-performance materials for their electrical insulation needs.
Shrinkage Ratio 125°C
Type 25CA500
Length 5m
Colour Transparent
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot