Quadrios 25CA499 Heatshrink adhesive Transparent 3:1 Shrinkage 5 m

MPN
25CA499
Brand
Quadrios
EAN-13
4262511620924
Order Code
17-3303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 25CA499 is a heat shrink product designed with a 3:1 shrinkage ratio and a length of 5 metres. The heat shrink tubing is transparent and incorporates an inner adhesive lining, providing a reliable seal to protect components from environmental factors such as moisture and dust. Its robust construction and adhesive properties make it suitable for a broad range of engineering applications, including the insulation and strain relief of wires, cables, and electrical connectors. This transparent heat shrink is particularly beneficial in applications requiring visual inspection of the underlying components. It is widely used in automotive, aerospace, and industrial equipment installations, ensuring durable and secure electrical connections.
Shrinkage Ratio 125°C
Type 25CA499
Length 5m
Colour Transparent
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot