Quadrios 25CA498 Heatshrink adhesive Transparent 3:1 shrinkage 10 m length

MPN
25CA498
Brand
Quadrios
EAN-13
4262511620917
Order Code
17-3302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 25CA498 is a versatile heat shrink product designed for insulating and protecting electrical connections. The heatshrink features a 3:1 shrinkage ratio, allowing it to tightly conform to the shape of the underlying components once heat is applied. Its transparent material includes an internal adhesive layer, providing an additional seal to protect against environmental factors such as moisture and dust. The product is supplied in a 10-metre length, ideal for extensive industrial and electrical applications. Engineers frequently utilise this heat shrink tubing in environments where durable insulation and moisture protection of cables and wire splices are essential, ensuring long-lasting and reliable connections.
Shrinkage Ratio 125°C
Type 25CA498
Length 10m
Colour Transparent
Content 10m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot