Quadrios 25CA496 Heatshrink adhesive Transparent Shrinkage 3:1 10m

MPN
25CA496
Brand
Quadrios
EAN-13
4262511620894
Order Code
17-3300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios 25CA496 is a transparent heat shrink tubing with adhesive, featuring a shrinkage ratio of 3:1 and a length of 10 metres. This heat shrink product is designed for securing, insulating, and providing strain relief to cables and wires in various electrical and electronic applications. Its transparency allows for easy inspection and identification of the encapsulated components without removing the tubing. Incorporating a hot melt adhesive, the 25CA496 ensures a strong and durable bond upon application of heat, creating a moisture-resistant seal ideal for protecting sensitive connections from environmental factors. Engineers often utilise this product in aerospace, automotive, and industrial settings where reliable insulation and sealing are critical.
Shrinkage Ratio 125°C
Type 25CA496
Length 10m
Colour Transparent
Content 10m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot