Quadrios 25CA494 Heatshrink tubes White Adhesive 3:1 Shrink 5m Length

MPN
25CA494
Brand
Quadrios
EAN-13
4262511620870
Order Code
17-3298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 25CA494 Heatshrink Tubes are designed to provide robust insulation and protection in a variety of engineering applications. This product features a 3:1 shrink ratio, allowing it to conform tightly to underlying components, offering enhanced mechanical protection and electrical insulation. With its integrated adhesive lining, the heat shrink tubing forms a secure and moisture-resistant seal upon application, making it suitable for use in environments where moisture ingress must be prevented. Typically supplied in a 5-metre length, the white tubing is ideal for applications in telecommunication, automotive, and electrical industries where identification and colour-coding of cables are beneficial. These heatshrink tubes are engineered to deliver reliable performance in insulating wire connections, repairing cables, and bundling cables, ensuring durability and efficiency in critical installations.
Shrinkage Ratio 125°C
Type 25CA494
Length 5m
Colour White
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot