Quadrios 25CA482 Braided hose Black PET 30-40mm Sold per metre

MPN
25CA482
Brand
Quadrios
Order Code
17-3286
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Quadrios 25CA482 Braided Hose is a specialised component in the Pneumatics & Fluid Accessories category, designed to meet the demands of various fluid handling applications. This braided hose is constructed from black PET (polyethylene terephthalate), known for its excellent durability and resistance to abrasion, making it suitable for a range of industrial environments. With a flexible diameter scaling from 30 mm up to 40 mm, it offers versatility in accommodating different system sizes and requirements, while maintaining structural integrity and pressure resistance. Engineers frequently utilise this product in systems where protection from mechanical wear and environmental conditions is crucial, such as in automotive, manufacturing, and hydraulic applications. Offered by the metre, it allows for precise customisation to specific project needs, ensuring efficient resource use and adaptability in dynamic application settings.
Type 25CA482
Bundle diameter (max.) 40mm
Bundle diameter (min.) 30mm
Bundle Diameter Range 30 up to 40mm
Colour Black
Content Sold per metre
Material PET
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot