Quadrios 25CA481 Braided hose Black PET 22-30 mm Sold per metre

MPN
25CA481
Brand
Quadrios
Order Code
17-3285
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Quadrios 25CA481 braided hose is a robust and flexible solution designed for pneumatic and fluid applications, featuring a durable construction with polyethylene terephthalate (PET) material. This hose accommodates diameters ranging from 22 to 30 millimetres and is available for purchase by the metre, allowing for precise customisation to fit specific needs. The black PET braid offers excellent resistance to abrasion and high tensile strength, making it suitable for environments where mechanical protection and durability are critical. Typical engineering applications include use in protective sleeving for cables and hoses in automotive, industrial machinery, and automation systems, where its ability to withstand physical stresses and chemical exposure is highly valued.
Type 25CA481
Bundle diameter (max.) 30mm
Bundle diameter (min.) 22mm
Bundle Diameter Range 22 up to 30mm
Colour Black
Content Sold per metre
Material PET
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot