Quadrios 25CA480 Braided hose Black PET 18-20 mm Sold per metre

MPN
25CA480
Brand
Quadrios
Order Code
17-3284
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Quadrios 25CA480 is a braided hose designed for use in pneumatics and fluid accessories applications. Constructed from black polyethylene terephthalate (PET), it offers flexibility and durability in applications where pneumatic or fluid transport systems are required. With an adjustable diameter ranging from 18 mm to 20 mm, this hose is capable of accommodating a variety of connection sizes, making it versatile for different setups. Sold by the metre, the hose is ideal for tailoring lengths specific to engineering needs, whether in automotive, industrial, or hydraulic systems, providing effective management of air or fluid flow while ensuring protection against abrasion and external wear.
Type 25CA480
Bundle diameter (max.) 20mm
Bundle diameter (min.) 18mm
Bundle Diameter Range 18 up to 20mm
Colour Black
Content Sold per metre
Material PET
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Braided hose

Reviews

Be the first to submit a review

Trustpilot