Quadrios 25CA477 Cable Clips White Self-adhesive Bundle Ø 1-7mm 50 pcs

MPN
25CA477
Brand
Quadrios
EAN-13
4262511620696
Order Code
17-3257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Quadrios 25CA477 Cable Clips provide reliable and efficient routing solutions within electrical installations, utilising a self-adhesive backing for convenient application in confined or hard-to-reach areas. Engineered to accommodate bundle diameters ranging from 1 mm to 7 mm, these clips effectively secure and organise smaller cables, helping to maintain neatness and prevent tangling or damage. Manufactured in a standard white colour, the clips are adept for use in a variety of environments, including data centres, telecommunications closets, and other electronic setups where efficient cable management is paramount. The adhesive cable fasteners, sold in packs of 50, are designed to simplify installation processes and offer long-lasting adherence to various surfaces, ensuring stability and longevity in both commercial and industrial applications.
Type Clip
Colour White
Bundle diameter (max.) 7mm
Bundle diameter (min.) 1mm
Bundle diameter (range) 1 up to 7mm
Content 50
Fastening method Self-adhesive
Height 8.8mm
Length 14.2mm
Width 13.6mm

Reviews

Be the first to submit a review

Trustpilot